Cart

MKP1G031004D00KH00

WIMA MKP1G031004D00KH00

image shown is a representation only

WIMA

FR 100nF 400V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR100N15400V10%
Rutronik No.: KFO8067
Unit Pack: 900
MOQ: 3600
Packaging: REEL
On request
0.1988 $
715.68 $

Prices

3,600 0.1988 $
7,200 0.1952 $

Parameter

C(N)
100n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
640 V
Pulse immunity
130 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
7 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?