Cart

MKP1G021503C00KSSD

WIMA MKP1G021503C00KSSD

image shown is a representation only

WIMA

FR 15nF 400V 10% P10 MMKP
Supplier: WIMA
Matchcode: FR15N10400V10%
Rutronik No.: KFO7716
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1191 $
714.60 $

Prices

6,000 0.1191 $
9,000 0.1081 $
12,000 0.0989 $

Parameter

C(N)
15n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MMKP
Test voltage
640 V
Pulse immunity
1500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?