Cart

FKS2D021001B00KSSD

WIMA FKS2D021001B00KSSD

image shown is a representation only

WIMA

FR 10nF 100Vdc 10% P5 KT
Supplier: WIMA
Matchcode: FR10N5100V10%
Rutronik No.: KFO7671
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
On request
0.0964 $
964.00 $

Prices

10,000 0.0964 $
20,000 0.0929 $
30,000 0.0903 $

Parameter

C(N)
10n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
KT
Test voltage
200 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
7.2 mm
Diameter/Width
3 mm
Height
7.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?