Cart

FKP3O111503D00JSSD

WIMA FKP3O111503D00JSSD

image shown is a representation only

WIMA

FR 1,5nF 1000Vdc 5% P10 KP
Supplier: WIMA
Matchcode: FR1,5N101000V5%
Rutronik No.: KFO7711
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
In Stock
0.2251 $
675.30 $

Prices

3,000 0.2251 $
6,000 0.1771 $
12,000 0.1681 $
18,000 0.1621 $

Parameter

C(N)
1,5n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
10 mm
Dielectric
KP
Test voltage
2000 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
13 mm
Diameter/Width
4 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?