Cart

FKP3J004702B00JSSD

WIMA FKP3J004702B00JSSD

image shown is a representation only

WIMA

FR 470pF 630Vdc 5% P7,5 KP
Supplier: WIMA
Matchcode: FR470P7,5630V5%
Rutronik No.: KFO8895
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
In Stock
0.1797 $
898.50 $

Prices

5,000 0.1797 $
10,000 0.1413 $
20,000 0.1318 $
30,000 0.127 $

Parameter

C(N)
470p F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Pitch
7.5 mm
Dielectric
KP
Test voltage
1260 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
10 mm
Diameter/Width
3 mm
Height
8.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?