Cart

FKP2O112201L00JSSD

WIMA FKP2O112201L00JSSD

image shown is a representation only

WIMA

FR 2,2nF 1000V 5% P5 KP
Supplier: WIMA
Matchcode: FR2,2N51000V5%
Rutronik No.: KFO9950
Unit Pack: 2000
MOQ: 4000
Packaging: BULK
On request
0.1752 $
700.80 $

Prices

4,000 0.1752 $
6,000 0.159 $
10,000 0.1455 $

Parameter

C(N)
2,2n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
KP
Test voltage
2000 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
7.2 mm
Diameter/Width
8.5 mm
Height
10 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?