Cart

FKP2O103301D00JSSD

WIMA FKP2O103301D00JSSD

image shown is a representation only

WIMA

FR 330pF 1000V 5% P5 KP
Supplier: WIMA
Matchcode: FR330P51000V5%
Rutronik No.: KFO10312
Unit Pack: 6000
MOQ: 12000
Packaging: BULK
On request
0.0903 $
1,083.60 $

Prices

12,000 0.0903 $
24,000 0.0871 $
36,000 0.0846 $

Parameter

C(N)
330p F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
KP
Test voltage
2000 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?