Cart

FKP2J003301D00KA00

WIMA FKP2J003301D00KA00

image shown is a representation only

WIMA

FR 330pF 630V 10% P5 KP
Supplier: WIMA
Matchcode: FR330P5630V10%
Rutronik No.: KFO9591
Unit Pack: 1500
MOQ: 7500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0803 $
602.25 $

Prices

7,500 0.0803 $
9,000 0.0729 $
15,000 0.0667 $

Parameter

C(N)
330p F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
KP
Test voltage
1260 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?