Cart

FKP2J001001D00HO00

WIMA FKP2J001001D00HO00

image shown is a representation only

WIMA

FR 100pF 630V 2,5% P5 KP
Supplier: WIMA
Matchcode: FR100P5630V2,5%
Rutronik No.: KFO6295
Unit Pack: 1300
MOQ: 1300
Packaging: REEL
In Stock
0.1316 $
171.08 $

Prices

1,300 0.1316 $
2,600 0.1124 $
3,900 0.1083 $
5,200 0.1073 $
10,400 0.1053 $

Parameter

C(N)
100p F
U(N)
630 V
Voltage type
DC
Tolerance
2.5 %
Pitch
5 mm
Dielectric
KP
Test voltage
1260 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?