Cart

FKP2C016801D00EC00

WIMA FKP2C016801D00EC00

image shown is a representation only

WIMA

FR 6,8nF 63V 1% P5 MKP
Supplier: WIMA
Matchcode: FR6,8N563V1%
Rutronik No.: KFO7564
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.7986 $
1,197.90 $

Prices

1,500 0.7986 $
3,000 0.769 $

Parameter

C(N)
6,8n F
U(N)
63 V
Voltage type
DC
Tolerance
1 %
Pitch
5 mm
Dielectric
KP
Test voltage
126 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?