Cart

FKP1Y021006F00JH00

WIMA FKP1Y021006F00JH00

image shown is a representation only

WIMA

FR 10nF 6000V 5% P27,5 MMKP
Supplier: WIMA
Matchcode: FR10N27,56000V5%
Rutronik No.: KFO10015
Unit Pack: 270
MOQ: 810
Packaging: REEL
On request
1.0927 $
885.09 $

Prices

810 1.0927 $
1,350 1.0001 $

Parameter

C(N)
10n F
U(N)
6000 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
12000 V
Pulse immunity
13000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
31.5 mm
Diameter/Width
15 mm
Height
26 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?