Cart

FKP1U002204B00KSSD

WIMA FKP1U002204B00KSSD

image shown is a representation only

WIMA

FR 220pF 2000V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR220P152000V10%
Rutronik No.: KFO9515
Unit Pack: 2400
MOQ: 2400
Packaging: BULK
In Stock
0.1736 $
416.64 $

Prices

2,400 0.1736 $
4,800 0.1556 $
7,200 0.1413 $
9,600 0.1293 $

Parameter

C(N)
220p F
U(N)
2000 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
4000 V
Pulse immunity
56000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?