Cart

FKP1U002204B00JB00

WIMA FKP1U002204B00JB00

image shown is a representation only

WIMA

FR 220pF 2000V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR220P152000V5%
Rutronik No.: KFO10556
Unit Pack: 1150
MOQ: 3450
Packaging: AMMOPACK
On request
0.2347 $
809.72 $

Prices

3,450 0.2347 $
6,900 0.2294 $
10,350 0.2082 $

Parameter

C(N)
220p F
U(N)
2000 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
KP
Test voltage
4000 V
Pulse immunity
56000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?