FKP1T013305B00JSSD

image shown is a representation only
Supplier: WIMA
Matchcode: FR3,3N22,51600V5%
Rutronik No.: KFO8416
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Parameter
- C(N)
- 3,3n F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 22.5 mm
- Dielectric
- MMKP
- Test voltage
- 3200 V
- Pulse immunity
- 29000 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 6 mm
- Length
- 26.5 mm
- Diameter/Width
- 6 mm
- Height
- 15 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- ABC-Code
- B
- Supplier Lead time
- 16 weeks