Cart

FKP1T004704B00JSSD

WIMA FKP1T004704B00JSSD

image shown is a representation only

WIMA

FR 470pF 1600V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR470P151600V5%
Rutronik No.: KFO6777
Unit Pack: 2400
MOQ: 4800
Packaging: BULK
On request
0.1698 $
815.04 $

Prices

4,800 0.1698 $
9,600 0.1612 $
14,400 0.1554 $

Parameter

C(N)
470p F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
51000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?