Cart

FKP1T003304B00KSSD

WIMA FKP1T003304B00KSSD

image shown is a representation only

WIMA

FR 330pF 1600V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR330P151600V10%
Rutronik No.: KFO9335
Unit Pack: 2400
MOQ: 4800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1815 $
871.20 $

Prices

4,800 0.1815 $
7,200 0.1647 $
9,600 0.1508 $

Parameter

C(N)
330p F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
51000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?