Cart

FKP1T003304B00JD00

WIMA FKP1T003304B00JD00

image shown is a representation only

WIMA

FR 330pF 1600V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR330P151600V5%
Rutronik No.: KFO9528
Unit Pack: 1150
MOQ: 1150
Packaging: AMMOPACK
In Stock
0.2692 $
309.58 $

Prices

1,150 0.2692 $
4,600 0.2518 $
6,900 0.2258 $
12,650 0.2049 $

Parameter

C(N)
330p F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
51000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?