Cart

FKP1R032207F00JSSD

WIMA FKP1R032207F00JSSD

image shown is a representation only

WIMA

FR 220nF 1250Vdc 5% P37,5 MMKP
Supplier: WIMA
Matchcode: FR220N37,51250V5%
Rutronik No.: KFO10283
Unit Pack: 140
MOQ: 420
Packaging: BULK
On request
2.01 $
844.20 $

Prices

420 2.01 $
700 1.84 $

Parameter

C(N)
220n F
U(N)
1250 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MMKP
Test voltage
2500 V
Pulse immunity
11000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
19 mm
Height
32 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?