Cart

FKP1R012204B00MSSD

WIMA FKP1R012204B00MSSD

image shown is a representation only

WIMA

FR 2,2nF 1250V 20% P15 MMKP
Supplier: WIMA
Matchcode: FR2,2N151250V20%
Rutronik No.: KFO7660
Unit Pack: 2400
MOQ: 4800
Packaging: BULK
On request
0.1569 $
753.12 $

Prices

4,800 0.1569 $
9,600 0.1489 $
14,400 0.1462 $
19,200 0.1436 $

Parameter

C(N)
2,2n F
U(N)
1250 V
Voltage type
DC
Tolerance
20 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
2500 V
Pulse immunity
29000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?