Cart

FKP1O126806D00KSSD

WIMA FKP1O126806D00KSSD

image shown is a representation only

WIMA

FR 68nF 1000V 10% P27,5 MMKP
Supplier: WIMA
Matchcode: FR68N27,51000V10%
Rutronik No.: KFO8611
Unit Pack: 1
MOQ: 756
Packaging: BULK
On request
0.8461 $
639.65 $

Prices

756 0.8461 $
1,512 0.8031 $
2,268 0.7888 $
3,024 0.7744 $

Parameter

C(N)
68n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
4200 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
31.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?