Cart

FKP1O124706B00JSSD

WIMA FKP1O124706B00JSSD

image shown is a representation only

WIMA

FR 47nF 1000V 5% P27,5 MMKP
Supplier: WIMA
Matchcode: FR47N27,51000V5%
Rutronik No.: KFO8610
Unit Pack: 459
MOQ: 1377
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6223 $
856.91 $

Prices

1,377 0.6223 $
1,836 0.5696 $

Parameter

C(N)
47n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
2000 V
Pulse immunity
11000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?