Cart

FKP1O113304B00JJ00

WIMA FKP1O113304B00JJ00

image shown is a representation only

WIMA

FR 3,3nF 1000V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR3,3N151000V5%
Rutronik No.: KFO9532
Unit Pack: 1200
MOQ: 3600
Packaging: REEL
On request
0.2323 $
836.28 $

Prices

3,600 0.2323 $
7,200 0.2281 $
10,800 0.224 $

Parameter

C(N)
3,3n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
2000 V
Pulse immunity
27000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?