Cart

FKP1J031006D00JSSD

WIMA FKP1J031006D00JSSD

image shown is a representation only

WIMA

FR 100nF 630V 5% P27,5 MMKP
Supplier: WIMA
Matchcode: FR100N27,5630V5%
Rutronik No.: KFO9524
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.9841 $
0.98 $

Prices

1 0.9841 $
300 0.9206 $
450 0.8254 $
800 0.7492 $

Parameter

C(N)
100n F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
KP
Test voltage
1260 V
Pulse immunity
11000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?