Cart

FKP1J021504F00KJ00

WIMA FKP1J021504F00KJ00

image shown is a representation only

WIMA

FR 15nF 630V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR15N15630V10%
Rutronik No.: KFO9122
Unit Pack: 800
MOQ: 2400
Packaging: REEL
On request
0.2862 $
686.88 $

Prices

2,400 0.2862 $
4,800 0.2811 $
7,200 0.276 $

Parameter

C(N)
15n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
1260 V
Pulse immunity
11000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
8 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?