Cart

FKP1G021004B00MD00

WIMA FKP1G021004B00MD00

image shown is a representation only

WIMA

FR 10nF 400V 20% P15 MMKP
Supplier: WIMA
Matchcode: FR10N15400V20%
Rutronik No.: KFO7765
Unit Pack: 1150
MOQ: 3450
Packaging: AMMOPACK
On request
0.2262 $
780.39 $

Prices

3,450 0.2262 $
5,750 0.207 $

Parameter

C(N)
10n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
800 V
Pulse immunity
9000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?