Cart

DCP4L052007GD4KSSD

WIMA DCP4L052007GD4KSSD

image shown is a representation only

WIMA

FP 20uF 800Vdc 10% P37,5 MKP
Supplier: WIMA
Matchcode: FP20U37,5800V10%
Rutronik No.: KFO9255
Unit Pack: 1
MOQ: 252
Packaging: BULK
On request
4.23 $
1,065.96 $

Parameter

C(N)
20µ F
U(N)
800 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
960 V
Pulse immunity
21 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Design/Type
4-Draht
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
20 mm
Height
39.5 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 70°C
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?