Cart

DCP4I052507GD4KSSD

WIMA DCP4I052507GD4KSSD

image shown is a representation only

WIMA

FP 25uF 600Vdc 10% P37,5 MKP
Supplier: WIMA
Matchcode: FP25U37,5600V10%
Rutronik No.: KFO9557
Unit Pack: 126
MOQ: 252
Packaging: BULK
On request
4.97 $
1,252.44 $

Prices

252 4.97 $
504 4.90 $
756 4.52 $

Parameter

C(N)
25µ F
U(N)
600 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
720 V
Pulse immunity
19 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Design/Type
4-Draht
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
20 mm
Height
39.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Notes
vdc @ 70°C
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?