Cart

SD-C16G2B1A

WILK

MICRO-SD CARD 16GB
Supplier:
Matchcode: SD-C16G2B1A
Rutronik No.: DISCAR4619
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
4.31 $
4.31 $

Prices

1 4.31 $
3 3.73 $
17 3.69 $
44 3.66 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Poland
ABC-Code
C
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?