RUSMSM032S3SB-P11KI5
RUSMSM032S3SB-P11KI5
Description:
mSATA 32GB MLC
Supplier:
WILK Elektronik S.A.
Matchcode:
RUSMSM032S3SB-P11KI5
Rutronik No.:
DISCAR7220
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Capacity
- 32 GB
- Technologies
- MLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- MSATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 131 weeks