RUSM8T256P3SB-PE3YMF
RUSM8T256P3SB-PE3YMF
Description:
M2 256GB E13T
Supplier:
WILK Elektronik S.A.
Matchcode:
RUSM8T256P3SB-PE3YMF
Rutronik No.:
DISSSD1374
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 256 GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- PCIE3.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
RUSM8T256P3SB-PE3KIFM2 256GB E13T
Part No.:
DISSSD2340
Packaging:
INDIVIDUAL
|
Unit Price
On request
|
Unit Pack
1
|
Stock Info
Allocation
|
Price, Lead time
Find Alternatives
| |