RUSM4P030S3SB-P11TH5
RUSM4P030S3SB-P11TH5
Description:
M2 30GB 2242 pSLC
Supplier:
WILK Elektronik S.A.
Matchcode:
RUSM4P030S3SB-P11TH5
Rutronik No.:
DISCAR6577
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Capacity
- 30 GB
- Flash
- PSLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Poland
- Supplier Lead time
- 131 weeks