RUSM4P002S3DB-P11TH5
RUSM4P002S3DB-P11TH5
Description:
M2 2GB 2242 pSLC
Supplier:
WILK Elektronik S.A.
Matchcode:
RUSM4P002S3DB-P11TH5
Rutronik No.:
DISCAR6602
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Capacity
- 2 GB
- Flash
- PSLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Poland
- Supplier Lead time
- 131 weeks