AO20-MW01BBB

Supplier: WILK Elektronik S.A.
Matchcode: AO20-MW01BBB
Rutronik No.: DISPER1495
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Interface
- USB 2.0
- SD
- NO
- microSD
- YES
- CompactFlash
- NO
- Cfast
- NO
- MMC
- NO
- USB
- YES
- Typ C
- NO
- Colour
- YES
- Colour
- WHITE
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 84718000000
- Country
- Poland
- Supplier Lead time
- 4 weeks