Cart

WD5000LUCT

WD

HDD 500GB 2,5 S-ATA
Supplier:
Matchcode: WD5000LUCT
Rutronik No.: DISHD1631
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
69.51 $
69.51 $

Parameter

Interface
SATA II
Capacity
500G Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
60 °C
Height
7 mm
RPM
4260 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
5A992
Customs Tariff No.
84717050000
Country
United States
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?