Cart

WD5000LPLX-00ZNTT0

WD

HDD 500GB 2,5 SATA
Supplier: WD
Matchcode: WD5000LPLX-00ZNTT0
Rutronik No.: DISHD1798
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
On request
On request

Parameter

Interface
SATA III
Capacity
500G Byte
24 x 7
NO
Temp.min.
0 °C
Temp.max
60 °C
Height
7 mm
RPM
7200 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84717050000
Country
Thailand
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?