Cart

WD40PURZ

WD

HDD 4TB 3,5 SATA
Supplier:
Matchcode: WD40PURZ
Rutronik No.: DISHD1758
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
SATA III
Capacity
4T Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
65 °C
Height
26 mm
RPM
5400 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84717050000
Country
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?