Cart

WD-5003ABYZ

WD

HDD 500GB 3,5 SATA
Supplier:
Matchcode: WD-5003ABYZ
Rutronik No.: DISHD1665
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/29/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
SATA III
Capacity
500G Byte
24 x 7
YES
Temp.min.
5 °C
Temp.max
55 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
5A992
Customs Tariff No.
84717050000
Country
United States
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?