Cart

WD-2004FBYZ

WD

HDD 2TB 3,5 SATA
Supplier: WD
Matchcode: WD-2004FBYZ
Rutronik No.: DISHD1740
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
On request
On request

Parameter

Interface
SATA III
Capacity
2T Byte
24 x 7
YES
Temp.min.
5 °C
Temp.max
60 °C
Height
26 mm
RPM
7200 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84717050000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?