ZCM204FKE07-61R9AA

Supplier: Vitrohm
Matchcode: MM020461,9R1%
Rutronik No.: WME11647
Unit Pack: 3000
MOQ: 15000
package: 0204
Packaging: REEL
Parameter
- Resitor value
- 61.9 Ω
- Package
- 0204
- Res.tolerance
- 1 %
- Power rating
- 0.4 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- Leadfree Defin.
- 10
- Automotive
- AEC-Q(200)
- Design
- MINIMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- Supplier Lead time
- 72 weeks