Cart

ZC0207FKE070R

VITROHM ZC0207FKE070R

image shown is a representation only

VITROHM

MM0207 0R I=5A
Supplier: Vitrohm
Matchcode: MM02070R
Rutronik No.: WME11250
Unit Pack: 1500
MOQ: 30000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0459 $
1,377.00 $

Parameter

Resitor value
0 Ω
Package
0207
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
IEC-Series
JUMPER
Design
MELF
Technology
MF
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?