Cart

ZC0204FKE13825R

VITROHM ZC0204FKE13825R

image shown is a representation only

VITROHM

MM0204 825R 1% 0,4W TK50
Supplier: Vitrohm
Matchcode: MM0204825R1%
Rutronik No.: WME5734
Unit Pack: 10000
MOQ: 30000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0165 $
495.00 $

Prices

30,000 0.0165 $
60,000 0.0152 $

Parameter

Resitor value
825 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?