Cart

ZC0204FKE071R

VITROHM ZC0204FKE071R

image shown is a representation only

VITROHM

MM0204 1R 1% 0,4W TK50
Supplier: Vitrohm
Matchcode: MM02041R1%
Rutronik No.: WME11347
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.0273 $
81.90 $

Prices

3,000 0.0273 $
30,000 0.0191 $
Article with this quantity is not orderable.

Parameter

Resitor value
1 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
C
Supplier Lead time
70 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?