Cart

SLR105B2R2

VITROHM

SLR10 2,2R 5% 10W TK250
Supplier: Vitrohm
Matchcode: RWR10W2,2R5%
Rutronik No.: WDR10692
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.4675 $
467.50 $

Prices

1,000 0.4675 $
3,000 0.4467 $
Article with this quantity is not orderable.

Parameter

Resistor value
2.2 Ω
Res.tolerance
5 %
Power rating
10 W
Temp.coeff.
250 ppm
Min.oper.temp.
-25 °C
Max.oper.temp.
155 °C
Length
26 mm
Width
5 mm
Height
20 mm
Automotive
NO
Packaging
BULK
Pitch
20 mm
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?