Cart

RXS340JT-52-R1AA

VITROHM

RXS340 0,1R 5% 3W TK300
Supplier: Vitrohm
Matchcode: RWA3W0,1R5%
Rutronik No.: WDR10746
Unit Pack: 1000
MOQ: 10000
package: THT
Packaging: AMMOPACK
On request
0.0834 $
834.00 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
300 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
13 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?