Cart

RX06133W 5 T 22R

VITROHM RX06133W 5 T 22R

image shown is a representation only

VITROHM

RX06133W 22R 5% 3W
Supplier: Vitrohm
Matchcode: RWA3W22R5%
Rutronik No.: WDR9499
Unit Pack: 1000
MOQ: 10000
package: THT
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.0763 $
763.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
22 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
250 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
13 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?