Cart

RX05151W 5 T 5R1

VITROHM RX05151W 5 T 5R1

image shown is a representation only

VITROHM

RX05151W 5,1R 5% 1W
Supplier: Vitrohm
Matchcode: RWA1W5,1R5%
Rutronik No.: WDR8908
Unit Pack: 1000
MOQ: 10000
package: THT
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.091 $
910.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
5.1 Ω
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
700 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
15 mm
Width
5 mm
Height
5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?