Cart

RWP502JK-13-68RAA

VITROHM

RWP502 68R 5% 1,6W TK200
Supplier: Vitrohm
Matchcode: TF502068R5%
Rutronik No.: WRC58135
Unit Pack: 1500
MOQ: 1500
package: 5020
Packaging: REEL
On request
0.7059 $
1,058.85 $

Parameter

Resistor value
68 Ω
Package
5020
Res.tolerance
5 %
Power rating
1.6 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?