Cart

RWP5020JK-1368R

VITROHM RWP5020JK-1368R

image shown is a representation only

VITROHM

TR5020 68R 5% 1,6W TK200
Supplier: Vitrohm
Matchcode: TR502068R5%
Rutronik No.: WRC54803
Unit Pack: 1
MOQ: 1500
package: 5020
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.539 $
808.50 $

Parameter

Resistor value
68 Ω
Package
5020
Res.tolerance
5 %
Power rating
1.6 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?