Cart

RWN502FK-13-R047AA

VITROHM

RWN502 0,047R 1% 2,2W
Supplier: Vitrohm
Matchcode: RWC2,2W0,047R1%
Rutronik No.: WDR11037
Unit Pack: 1500
MOQ: 1500
package: 5020
Packaging: REEL
On request
0.7852 $
1,177.80 $

Prices

1,500 0.7852 $
3,000 0.778 $

Parameter

Resistor value
0.047 Ω
Res.tolerance
1 %
Power rating
2.2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5 mm
Height
4.5 mm
Automotive
NO
Packaging
REEL
Package
5020
IEC-Series
E96
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?