Cart

RWN5020FK-130R05

VITROHM RWN5020FK-130R05

image shown is a representation only

VITROHM

RWN5020 0,05R 1% 2,2W
Supplier: Vitrohm
Matchcode: RWC2,2W0,05R1%
Rutronik No.: WDR8556
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.0129 $
1,519.35 $

Prices

1,500 1.0129 $
4,500 0.8103 $

Parameter

Resistor value
0.05 Ω
Res.tolerance
1 %
Power rating
2.2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5 mm
Height
4.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?